Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

Q 0,032768-JTX310-12,5-10-T3-HMR-70K-LF | |
|---|---|
DigiKey Part Number | 1908-1312-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-12,5-10-T3-HMR-70K-LF |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Operating Mode Fundamental |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF | Base Product Number |
ESR (Equivalent Series Resistance) 70 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 0,032768-JTX310-12,5-10-T3-HMR-LF | Jauch Quartz | 0 | 1908-1313-1-ND | 17,01000 Kč | Similar |
| Q 0,032768-JTX310-9-10-T3-HMR-LF | Jauch Quartz | 21 546 | 1908-1330-1-ND | 17,22000 Kč | Similar |
| ABS07AIG-32.768KHZ-1-T | Abracon LLC | 3 294 | 535-ABS07AIG-32.768KHZ-1-TCT-ND | 15,12000 Kč | Similar |
| ABS07AIG-32.768KHZ-9-1-T | Abracon LLC | 5 300 | 535-ABS07AIG-32.768KHZ-9-1-TCT-ND | 15,12000 Kč | Similar |
| AH-32.768KEWC-T | TXC CORPORATION | 0 | AH-32.768KEWC-T-ND | 12,90740 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,35873 Kč | 34 076,19 Kč |
| Unit Price without VAT: | 11,35873 Kč |
|---|---|
| Unit Price with VAT: | 13,74406 Kč |






