
ECS-.327-12.5-34QCS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-12.5-34QCS-TR-ND - Tape & Reel (TR) 50-ECS-.327-12.5-34QCS-TRCT-ND - Cut Tape (CT) 50-ECS-.327-12.5-34QCS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-34QCS-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-34QCS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 14,81900 Kč | 148,19 Kč |
| 25 | 14,01920 Kč | 350,48 Kč |
| 50 | 13,43840 Kč | 671,92 Kč |
| 100 | 12,88260 Kč | 1 288,26 Kč |
| 250 | 12,18204 Kč | 3 045,51 Kč |
| 500 | 11,67770 Kč | 5 838,85 Kč |
| 1 000 | 11,19481 Kč | 11 194,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,47027 Kč | 31 410,81 Kč |
| 6 000 | 10,03783 Kč | 60 226,98 Kč |
| 9 000 | 9,79333 Kč | 88 139,97 Kč |
| 15 000 | 9,56417 Kč | 143 462,55 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |











