
ECS-.327-9-34QS-TR | |
|---|---|
DigiKey Part Number | XC2156TR-ND - Tape & Reel (TR) XC2156CT-ND - Cut Tape (CT) XC2156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-9-34QS-TR |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-9-34QS-TR Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency Tolerance ±20ppm | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Load Capacitance 9pF | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 17,41400 Kč | 174,14 Kč |
| 25 | 16,45920 Kč | 411,48 Kč |
| 50 | 15,77920 Kč | 788,96 Kč |
| 100 | 15,12650 Kč | 1 512,65 Kč |
| 250 | 14,30520 Kč | 3 576,30 Kč |
| 500 | 13,71332 Kč | 6 856,66 Kč |
| 1 000 | 13,14647 Kč | 13 146,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,29585 Kč | 36 887,55 Kč |
| 6 000 | 11,78809 Kč | 70 728,54 Kč |
| 9 000 | 11,50109 Kč | 103 509,81 Kč |
| 15 000 | 11,14967 Kč | 167 245,05 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |


















