
ECS-.327-9-34QCS-TR | |
|---|---|
DigiKey Part Number | XC2160TR-ND - Tape & Reel (TR) XC2160CT-ND - Cut Tape (CT) XC2160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-9-34QCS-TR |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-9-34QCS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 16,29300 Kč | 162,93 Kč |
| 25 | 15,40880 Kč | 385,22 Kč |
| 50 | 14,76860 Kč | 738,43 Kč |
| 100 | 14,15820 Kč | 1 415,82 Kč |
| 250 | 13,38948 Kč | 3 347,37 Kč |
| 500 | 12,83586 Kč | 6 417,93 Kč |
| 1 000 | 12,30499 Kč | 12 304,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,80659 Kč | 35 419,77 Kč |
| 6 000 | 11,03343 Kč | 66 200,58 Kč |
| 9 000 | 10,76471 Kč | 96 882,39 Kč |
| 15 000 | 10,43572 Kč | 156 535,80 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |











