AH-32.768KEWF-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 12,90740 Kč
Datasheet
32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH-32.768KEWF-T

DigiKey Part Number
AH-32.768KEWF-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AH-32.768KEWF-T
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.033" (0.85mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AH-32.768KEWC-TTXC CORPORATION0AH-32.768KEWC-T-ND12,90740 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,90740 Kč38 722,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,90740 Kč
Unit Price with VAT:15,61795 Kč