
J49SMH-A-G-G-K-16M0 | |
|---|---|
DigiKey Part Number | 1908-J49SMH-A-G-G-K-16M0TR-ND - Tape & Reel (TR) 1908-J49SMH-A-G-G-K-16M0CT-ND - Cut Tape (CT) 1908-J49SMH-A-G-G-K-16M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SMH-A-G-G-K-16M0 |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 3,80700 Kč | 38,07 Kč |
| 25 | 3,59520 Kč | 89,88 Kč |
| 50 | 3,44540 Kč | 172,27 Kč |
| 100 | 3,30190 Kč | 330,19 Kč |
| 250 | 3,12256 Kč | 780,64 Kč |
| 500 | 2,99316 Kč | 1 496,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,86936 Kč | 2 869,36 Kč |
| 2 000 | 2,75056 Kč | 5 501,12 Kč |
| 3 000 | 2,68342 Kč | 8 050,26 Kč |
| 5 000 | 2,60117 Kč | 13 005,85 Kč |
| 7 000 | 2,54835 Kč | 17 838,45 Kč |
| 10 000 | 2,49354 Kč | 24 935,40 Kč |
| 12 000 | 2,46598 Kč | 29 591,76 Kč |
| 24 000 | 2,36401 Kč | 56 736,24 Kč |
| 25 000 | 2,35814 Kč | 58 953,50 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |










