
CX3225SB24000H0FLJCC | |
|---|---|
DigiKey Part Number | 478-CX3225SB24000H0FLJCCTR-ND - Tape & Reel (TR) 478-CX3225SB24000H0FLJCCCT-ND - Cut Tape (CT) 478-CX3225SB24000H0FLJCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB24000H0FLJCC |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 12,06200 Kč | 120,62 Kč |
| 25 | 11,40920 Kč | 285,23 Kč |
| 50 | 10,93760 Kč | 546,88 Kč |
| 100 | 10,48500 Kč | 1 048,50 Kč |
| 250 | 9,91540 Kč | 2 478,85 Kč |
| 500 | 9,50450 Kč | 4 752,25 Kč |
| 1 000 | 9,11149 Kč | 9 111,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,69211 Kč | 26 076,33 Kč |
| 6 000 | 8,33292 Kč | 49 997,52 Kč |
| 9 000 | 8,12984 Kč | 73 168,56 Kč |
| 15 000 | 7,88112 Kč | 118 216,80 Kč |
| 21 000 | 7,72156 Kč | 162 152,76 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |








