
AS01508MS-WP | |
|---|---|
DigiKey Part Number | 668-AS01508MS-WP-ND |
Manufacturer | |
Manufacturer Product Number | AS01508MS-WP |
Description | SPEAKER 1.0W 8OHM 95DB 950HZ |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 950 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01508MS-WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 950 Hz ~ 20 kHz | |
Frequency - Self Resonant | 950Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 95.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,15000 Kč | 55,15 Kč |
| 10 | 43,27900 Kč | 432,79 Kč |
| 25 | 39,41400 Kč | 985,35 Kč |
| 50 | 36,74480 Kč | 1 837,24 Kč |
| 100 | 34,29050 Kč | 3 429,05 Kč |
| 300 | 30,77860 Kč | 9 233,58 Kč |
| 500 | 29,29150 Kč | 14 645,75 Kč |
| 1 000 | 27,40794 Kč | 27 407,94 Kč |
| 5 000 | 26,83875 Kč | 134 193,75 Kč |
| Unit Price without VAT: | 55,15000 Kč |
|---|---|
| Unit Price with VAT: | 66,73150 Kč |







