
AS01508MS-SC11-WP-2-R | |
|---|---|
DigiKey Part Number | 668-AS01508MS-SC11-WP-2-R-ND |
Manufacturer | |
Manufacturer Product Number | AS01508MS-SC11-WP-2-R |
Description | 15X11MM SPEAKER IP67 0.7W 8OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 600 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01508MS-SC11-WP-2-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 700 mW |
Series | Power - Max 1 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyetheretherketone (PEEK) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 600 Hz ~ 20 kHz | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency - Self Resonant 600Hz | Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.224" (5.70mm) |
Efficiency - dBA 89.00 | Operating Temperature -20°C ~ 70°C |
Efficiency - Testing 100mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 50,92000 Kč | 509,20 Kč |
| 25 | 45,91000 Kč | 1 147,75 Kč |
| 50 | 42,52100 Kč | 2 126,05 Kč |
| 100 | 39,43630 Kč | 3 943,63 Kč |
| 300 | 35,09327 Kč | 10 527,98 Kč |
| 500 | 33,27680 Kč | 16 638,40 Kč |
| 1 000 | 30,99494 Kč | 30 994,94 Kč |
| 5 000 | 28,60978 Kč | 143 048,90 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |


