SJW20-12WSAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJW20-12WSAB
SJW20-12WSAB

SJW20-12WSAB

DigiKey Part Number
4285-SJW20-12WSAB-ND
Manufacturer
Manufacturer Product Number
SJW20-12WSAB
Description
2 MM W TO B CONNECTOR 12P HEADER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.346" (8.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
3A
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,83000 Kč5,83 Kč
104,91600 Kč49,16 Kč
254,60760 Kč115,19 Kč
504,38680 Kč219,34 Kč
1004,17850 Kč417,85 Kč
2503,91604 Kč979,01 Kč
5003,72858 Kč1 864,29 Kč
1 0003,55047 Kč3 550,47 Kč
2 5003,32797 Kč8 319,93 Kč
Manufacturers Standard Package
Unit Price without VAT:5,83000 Kč
Unit Price with VAT:7,05430 Kč