SJW20-18WSAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJW20-18WSAB
SJW20-18WSAB

SJW20-18WSAB

DigiKey Part Number
4285-SJW20-18WSAB-ND
Manufacturer
Manufacturer Product Number
SJW20-18WSAB
Description
2 MM W TO B CONNECTOR 18P HEADER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.346" (8.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
3A
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 914
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,08000 Kč7,08 Kč
105,99900 Kč59,99 Kč
255,62400 Kč140,60 Kč
505,35340 Kč267,67 Kč
1005,09710 Kč509,71 Kč
2504,77672 Kč1 194,18 Kč
5004,54886 Kč2 274,43 Kč
1 0004,33139 Kč4 331,39 Kč
2 5004,05993 Kč10 149,82 Kč
Manufacturers Standard Package
Unit Price without VAT:7,08000 Kč
Unit Price with VAT:8,56680 Kč