



SC25-04HG | |
|---|---|
DigiKey Part Number | 4285-SC25-04HG-ND |
Manufacturer | |
Manufacturer Product Number | SC25-04HG |
Description | 2.5 MM W TO B CONNECTOR 4P HOUSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 25 | 1,28520 Kč | 32,13 Kč |
| 50 | 1,22620 Kč | 61,31 Kč |
| 100 | 1,16540 Kč | 116,54 Kč |
| 250 | 1,09272 Kč | 273,18 Kč |
| 500 | 1,04066 Kč | 520,33 Kč |
| 1 000 | 0,99069 Kč | 990,69 Kč |
| 3 000 | 0,91663 Kč | 2 749,89 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







