Female Blade Sockets Contact Tin 22-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

725462-2MAK

DigiKey Part Number
4285-725462-2MAKTR-ND - Tape & Reel (TR)
4285-725462-2MAKCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
725462-2MAK
Description
TERMINAL SC CONNECTOR, TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Female Blade Sockets Contact Tin 22-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
JAM
Pin or Socket
Female Blade Sockets
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
22-30 AWG
Part Status
Active
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 340
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,58800 Kč5,88 Kč
250,53760 Kč13,44 Kč
500,51660 Kč25,83 Kč
1000,49140 Kč49,14 Kč
2500,45944 Kč114,86 Kč
5000,43760 Kč218,80 Kč
1 0000,41660 Kč416,60 Kč
2 5000,39040 Kč976,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,36083 Kč3 608,30 Kč
20 0000,34358 Kč6 871,60 Kč
30 0000,33388 Kč10 016,40 Kč
50 0000,32205 Kč16 102,50 Kč
70 0000,31450 Kč22 015,00 Kč
100 0000,30668 Kč30 668,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč