3 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
SC25-03HG
SC25-03HG

SC25-03HG

DigiKey Part Number
4285-SC25-03HG-ND
Manufacturer
Manufacturer Product Number
SC25-03HG
Description
2.5 MM W TO B CONNECTOR 3P HOUSI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Detent Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
51225-03CNC Tech1 4941175-51225-03-ND2,10000 KčParametric Equivalent
52225-03CNC Tech10 8391175-52225-03-ND2,73000 KčParametric Equivalent
In-Stock: 809
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,34400 Kč13,44 Kč
251,26000 Kč31,50 Kč
501,20100 Kč60,05 Kč
1001,14440 Kč114,44 Kč
2501,07172 Kč267,93 Kč
5001,02008 Kč510,04 Kč
1 0000,97137 Kč971,37 Kč
3 0000,89878 Kč2 696,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč