5 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
SC25-05HG
SC25-05HG

SC25-05HG

DigiKey Part Number
4285-SC25-05HG-ND
Manufacturer
Manufacturer Product Number
SC25-05HG
Description
2.5 MM W TO B CONNECTOR 5P HOUSI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Detent Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
51225-05CNC Tech5 1651175-51225-05-ND2,73000 KčParametric Equivalent
52225-05CNC Tech181175-52225-05-ND3,36000 KčParametric Equivalent
In-Stock: 515
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,14200 Kč21,42 Kč
252,00760 Kč50,19 Kč
501,91080 Kč95,54 Kč
1001,81840 Kč181,84 Kč
2501,70420 Kč426,05 Kč
5001,62272 Kč811,36 Kč
1 0001,54524 Kč1 545,24 Kč
3 0001,42982 Kč4 289,46 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč