cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

720467-2MAC

DigiKey Part Number
4285-720467-2MACTR-ND - Tape & Reel (TR)
4285-720467-2MACCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
720467-2MAC
Description
TERMINAL RJW CONNECTOR, TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,56800 Kč5,68 Kč
250,53880 Kč13,47 Kč
500,51360 Kč25,68 Kč
1000,48840 Kč48,84 Kč
2500,45804 Kč114,51 Kč
5000,43574 Kč217,87 Kč
1 0000,41490 Kč414,90 Kč
2 5000,38892 Kč972,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0000,34806 Kč4 176,72 Kč
24 0000,33142 Kč7 954,08 Kč
36 0000,32207 Kč11 594,52 Kč
60 0000,31066 Kč18 639,60 Kč
84 0000,30337 Kč25 483,08 Kč
120 0000,29583 Kč35 499,60 Kč
300 0000,27731 Kč83 193,00 Kč
600 0000,26408 Kč158 448,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč