RJW20-12MP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RJW20-12MP
RJW20-12MP
RJW20-12MP

RJW20-12MP

DigiKey Part Number
4285-RJW20-12MP-ND
Manufacturer
Manufacturer Product Number
RJW20-12MP
Description
2MM W TO W CONNECTOR 12P MALE HO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 854
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
104,25200 Kč42,52 Kč
253,98280 Kč99,57 Kč
503,79320 Kč189,66 Kč
1003,61220 Kč361,22 Kč
2503,38484 Kč846,21 Kč
5003,22318 Kč1 611,59 Kč
1 0003,06909 Kč3 069,09 Kč
3 0002,83993 Kč8 519,79 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč