


712215-2MAC | |
---|---|
DigiKey Part Number | 4285-712215-2MACTR-ND - Tape & Reel (TR) 4285-712215-2MACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 712215-2MAC |
Description | TERMINAL STA CONNECTOR, TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,31200 Kč | 3,12 Kč |
25 | 0,28320 Kč | 7,08 Kč |
50 | 0,27080 Kč | 13,54 Kč |
100 | 0,25620 Kč | 25,62 Kč |
250 | 0,24080 Kč | 60,20 Kč |
500 | 0,22914 Kč | 114,57 Kč |
1 000 | 0,21809 Kč | 218,09 Kč |
2 500 | 0,20447 Kč | 511,18 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
20 000 | 0,17647 Kč | 3 529,40 Kč |
40 000 | 0,16804 Kč | 6 721,60 Kč |
60 000 | 0,16329 Kč | 9 797,40 Kč |
100 000 | 0,15750 Kč | 15 750,00 Kč |
140 000 | 0,15381 Kč | 21 533,40 Kč |
200 000 | 0,14998 Kč | 29 996,00 Kč |
500 000 | 0,14059 Kč | 70 295,00 Kč |
1 000 000 | 0,13388 Kč | 133 880,00 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |