STA12-10HG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STA12-10HG
STA12-10HG
STA12-10HG

STA12-10HG

DigiKey Part Number
4285-STA12-10HG-ND
Manufacturer
Manufacturer Product Number
STA12-10HG
Description
1.25 MM W TO B CONNECTOR 10P HOU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,79100 Kč17,91 Kč
251,68320 Kč42,08 Kč
501,60400 Kč80,20 Kč
1001,52680 Kč152,68 Kč
2501,42976 Kč357,44 Kč
5001,36144 Kč680,72 Kč
1 0001,29646 Kč1 296,46 Kč
3 0001,19953 Kč3 598,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč