STA12-04HG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STA12-04HG
STA12-04HG
STA12-04HG

STA12-04HG

DigiKey Part Number
4285-STA12-04HG-ND
Manufacturer
Manufacturer Product Number
STA12-04HG
Description
1.25 MM W TO B CONNECTOR 4P HOUS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,66600 Kč16,66 Kč
251,55800 Kč38,95 Kč
501,48720 Kč74,36 Kč
1001,41440 Kč141,44 Kč
2501,32564 Kč331,41 Kč
5001,26230 Kč631,15 Kč
1 0001,20189 Kč1 201,89 Kč
3 0001,11197 Kč3 335,91 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč