



STA12-04WV-ET | |
---|---|
DigiKey Part Number | 4285-STA12-04WV-ETTR-ND - Tape & Reel (TR) 4285-STA12-04WV-ETCT-ND - Cut Tape (CT) 4285-STA12-04WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA12-04WV-ET |
Description | 1.25 MM W TO B CONNECTOR 4P HEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.156" (3.96mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 $ | 0,31 $ |
10 | 0,26000 $ | 2,60 $ |
25 | 0,24320 $ | 6,08 $ |
50 | 0,23160 $ | 11,58 $ |
100 | 0,22050 $ | 22,05 $ |
250 | 0,20664 $ | 51,66 $ |
500 | 0,19676 $ | 98,38 $ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,18207 $ | 273,11 $ |
3 000 | 0,17338 $ | 520,14 $ |
4 500 | 0,16849 $ | 758,21 $ |
7 500 | 0,16252 $ | 1 218,90 $ |
10 500 | 0,15871 $ | 1 666,45 $ |
15 000 | 0,15476 $ | 2 321,40 $ |
37 500 | 0,14508 $ | 5 440,50 $ |
Unit Price without VAT: | 0,31000 $ |
---|---|
Unit Price with VAT: | 0,37510 $ |