



STA12-03HG | |
---|---|
DigiKey Part Number | 4285-STA12-03HG-ND |
Manufacturer | |
Manufacturer Product Number | STA12-03HG |
Description | 1.25 MM W TO B CONNECTOR 3P HOUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug White 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,64600 Kč | 16,46 Kč |
25 | 1,54160 Kč | 38,54 Kč |
50 | 1,47060 Kč | 73,53 Kč |
100 | 1,39980 Kč | 139,98 Kč |
250 | 1,31228 Kč | 328,07 Kč |
500 | 1,24980 Kč | 624,90 Kč |
1 000 | 1,18981 Kč | 1 189,81 Kč |
3 000 | 1,10093 Kč | 3 302,79 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |