WP26-P040VA1-R15000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


JAE Electronics
In Stock: 3 580
Unit Price: 24,19000 Kč
Datasheet

Similar


JAE Electronics
In Stock: 10 448
Unit Price: 35,66000 Kč
Datasheet

Similar


Molex
In Stock: 52 462
Unit Price: 7,93000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 12 342
Unit Price: 23,57000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 204
Unit Price: 28,36000 Kč
Datasheet
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP26-P040VA1-R15000

DigiKey Part Number
670-2931-2-ND - Tape & Reel (TR)
670-2931-1-ND - Cut Tape (CT)
670-2931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP26-P040VA1-R15000
Description
CONN PLUG 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Not For New Designs
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
40
Height Above Board
0.019" (0.48mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WP21-P040VA1-R8000JAE Electronics3 580670-2940-1-ND24,19000 KčSimilar
WP26DK-P040VA3-R15000JAE Electronics10 448670-WP26DK-P040VA3-R15000CT-ND35,66000 KčSimilar
2167010409Molex52 462900-2167010409CT-ND7,93000 KčSimilar
BK13C06-40DP/2-0.35V(800)Hirose Electric Co Ltd12 34226-BK13C06-40DP/2-0.35V(800)CT-ND23,57000 KčSimilar
BK13C06-40DP/2-0.35V(895)Hirose Electric Co Ltd20426-BK13C06-40DP/2-0.35V(895)CT-ND28,36000 KčSimilar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,49000 Kč31,49 Kč
1026,73700 Kč267,37 Kč
2525,06000 Kč626,50 Kč
5023,86280 Kč1 193,14 Kč
10022,72420 Kč2 272,42 Kč
25021,29932 Kč5 324,83 Kč
50020,28198 Kč10 140,99 Kč
1 00019,31365 Kč19 313,65 Kč
2 50018,50717 Kč46 267,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00015,95693 Kč239 353,95 Kč
Manufacturers Standard Package
Unit Price without VAT:31,49000 Kč
Unit Price with VAT:38,10290 Kč