40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP26DK-P040VA3-R15000

DigiKey Part Number
670-WP26DK-P040VA3-R15000TR-ND - Tape & Reel (TR)
670-WP26DK-P040VA3-R15000CT-ND - Cut Tape (CT)
670-WP26DK-P040VA3-R15000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP26DK-P040VA3-R15000
Description
CONN PLUG 40 POS SMD GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.6mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.019" (0.48mm)
Number of Positions
40
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WP21-P040VA1-R8000JAE Electronics3 580670-2940-1-ND24,19000 KčSimilar
2167010409Molex52 462900-2167010409CT-ND7,93000 KčSimilar
BK13C06-40DP/2-0.35V(800)Hirose Electric Co Ltd12 34226-BK13C06-40DP/2-0.35V(800)CT-ND23,57000 KčSimilar
BK13C06-40DP/2-0.35V(895)Hirose Electric Co Ltd20426-BK13C06-40DP/2-0.35V(895)CT-ND28,36000 KčSimilar
In-Stock: 10 448
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00021,82350 Kč327 352,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
136,29000 Kč36,29 Kč
1030,90800 Kč309,08 Kč
2528,96400 Kč724,10 Kč
5027,57940 Kč1 378,97 Kč
10026,26120 Kč2 626,12 Kč
25024,61616 Kč6 154,04 Kč
50023,44074 Kč11 720,37 Kč
1 00022,32206 Kč22 322,06 Kč
2 50020,92507 Kč52 312,68 Kč
Digi-Reel®
QuantityUnit PriceExt Price
135,66000 Kč35,66 Kč
1029,05200 Kč290,52 Kč
2526,78680 Kč669,67 Kč
5025,18520 Kč1 259,26 Kč
10023,68140 Kč2 368,14 Kč
25021,83236 Kč5 458,09 Kč
50020,53140 Kč10 265,70 Kč
1 00019,30802 Kč19 308,02 Kč
2 50017,80276 Kč44 506,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:35,66000 Kč
Unit Price with VAT:43,14860 Kč