40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP21-P040VA1-R8000

DigiKey Part Number
670-2940-2-ND - Tape & Reel (TR)
670-2940-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WP21-P040VA1-R8000
Description
CONN PLUG 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
40
Height Above Board
0.019" (0.48mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WP26DK-P040VA3-R15000JAE Electronics10 448670-WP26DK-P040VA3-R15000CT-ND35,66000 KčSimilar
2167010409Molex52 462900-2167010409CT-ND7,93000 KčSimilar
BK13C06-40DP/2-0.35V(800)Hirose Electric Co Ltd12 34226-BK13C06-40DP/2-0.35V(800)CT-ND23,57000 KčSimilar
BK13C06-40DP/2-0.35V(895)Hirose Electric Co Ltd20426-BK13C06-40DP/2-0.35V(895)CT-ND28,36000 KčSimilar
In-Stock: 3 580
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,19000 Kč24,19 Kč
1020,58400 Kč205,84 Kč
2519,30400 Kč482,60 Kč
5018,38620 Kč919,31 Kč
10017,71470 Kč1 771,47 Kč
Unit Price without VAT:24,19000 Kč
Unit Price with VAT:29,26990 Kč