
BK13C06-40DP/2-0.35V(895) | |
|---|---|
DigiKey Part Number | 26-BK13C06-40DP/2-0.35V(895)TR-ND - Tape & Reel (TR) 26-BK13C06-40DP/2-0.35V(895)CT-ND - Cut Tape (CT) 26-BK13C06-40DP/2-0.35V(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK13C06-40DP/2-0.35V(895) |
Description | CONN HDR 0.35MM SMD 40POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 40 | Height Above Board 0.019" (0.48mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK13C06-40DP/2-0.35V(800) | Hirose Electric Co Ltd | 13 370 | 26-BK13C06-40DP/2-0.35V(800)CT-ND | 0,96000 Kč | Similar |
| 2167010409 | Molex | 53 653 | 900-2167010409CT-ND | 0,32000 Kč | Similar |
| WP21-P040VA1-R8000 | JAE Electronics | 3 580 | 670-2940-1-ND | 0,99000 Kč | Similar |
| WP26DK-P040VA3-R15000 | JAE Electronics | 10 798 | 670-WP26DK-P040VA3-R15000CT-ND | 1,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,75219 Kč | 19 752,19 Kč |
| 2 000 | 18,80959 Kč | 37 619,18 Kč |
| 3 000 | 18,27932 Kč | 54 837,96 Kč |
| 5 000 | 17,63278 Kč | 88 163,90 Kč |
| 7 000 | 17,21947 Kč | 120 536,29 Kč |
| 10 000 | 16,79206 Kč | 167 920,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 25 | 22,77880 Kč | 569,47 Kč |
| 50 | 21,69100 Kč | 1 084,55 Kč |
| 100 | 20,65570 Kč | 2 065,57 Kč |
| 250 | 19,36100 Kč | 4 840,25 Kč |
| 500 | 18,43624 Kč | 9 218,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 26,41500 Kč | 264,15 Kč |
| 25 | 25,29000 Kč | 632,25 Kč |
| 50 | 24,72720 Kč | 1 236,36 Kč |
| 100 | 23,60390 Kč | 2 360,39 Kč |
| 250 | 21,35664 Kč | 5 339,16 Kč |
| 500 | 19,67050 Kč | 9 835,25 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |


