
TX24-60R-6ST-H1E | |
|---|---|
DigiKey Part Number | 670-1402-ND |
Manufacturer | |
Manufacturer Product Number | TX24-60R-6ST-H1E |
Description | CONN RCPT 60POS VERT GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-60R-6ST-H1E Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole |
Series | Features Board Lock |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 12mm, 14mm, 18mm |
Number of Positions 60 | Height Above Board 0.406" (10.30mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,98000 Kč | 57,98 Kč |
| 10 | 49,19800 Kč | 491,98 Kč |
| 25 | 46,11560 Kč | 1 152,89 Kč |
| 50 | 43,90920 Kč | 2 195,46 Kč |
| 100 | 41,80900 Kč | 4 180,90 Kč |
| 250 | 39,19084 Kč | 9 797,71 Kč |
| 576 | 36,94936 Kč | 21 282,83 Kč |
| 1 152 | 35,18660 Kč | 40 534,96 Kč |
| 2 880 | 32,98515 Kč | 94 997,23 Kč |
| Unit Price without VAT: | 57,98000 Kč |
|---|---|
| Unit Price with VAT: | 70,15580 Kč |









