
TX25-60P-LT-N1E | |
|---|---|
DigiKey Part Number | 670-1466-ND |
Manufacturer | |
Manufacturer Product Number | TX25-60P-LT-N1E |
Description | CONN PLUG 60POS R/A GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX25-60P-LT-N1E Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer JAE Electronics | Number of Rows 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.354" (9.00mm) |
Number of Positions 60 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | 28,39547 Kč | 14 992,81 Kč |
| Unit Price without VAT: | 28,39547 Kč |
|---|---|
| Unit Price with VAT: | 34,35852 Kč |








