
TX25-60P-12ST-H1E | |
|---|---|
DigiKey Part Number | 670-1457-ND |
Manufacturer | |
Manufacturer Product Number | TX25-60P-12ST-H1E |
Description | CONN PLUG 60POS VERT GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX25-60P-12ST-H1E Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole |
Series | Features Board Lock |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 18mm, 22mm, 24mm |
Number of Positions 60 | Height Above Board 0.598" (15.20mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,08000 Kč | 75,08 Kč |
| 10 | 63,73400 Kč | 637,34 Kč |
| 25 | 59,73840 Kč | 1 493,46 Kč |
| 50 | 56,88540 Kč | 2 844,27 Kč |
| 100 | 54,16800 Kč | 5 416,80 Kč |
| 250 | 50,77564 Kč | 12 693,91 Kč |
| 528 | 48,16672 Kč | 25 432,03 Kč |
| 1 056 | 45,86906 Kč | 48 437,73 Kč |
| 2 640 | 43,00009 Kč | 113 520,24 Kč |
| Unit Price without VAT: | 75,08000 Kč |
|---|---|
| Unit Price with VAT: | 90,84680 Kč |








