
TX25-60P-6ST-N1E | |
|---|---|
DigiKey Part Number | 670-1461-ND |
Manufacturer | |
Manufacturer Product Number | TX25-60P-6ST-N1E |
Description | CONN PLUG 60POS VERT GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX25-60P-6ST-N1E Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 12mm, 16mm, 18mm |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.362" (9.20mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 39,18335 Kč | 22 569,61 Kč |
| Unit Price without VAT: | 39,18335 Kč |
|---|---|
| Unit Price with VAT: | 47,41185 Kč |








