



ST11S008V4HR2000 | |
|---|---|
DigiKey Part Number | 670-2695-2-ND - Tape & Reel (TR) 670-2695-1-ND - Cut Tape (CT) 670-2695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST11S008V4HR2000 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST11S008V4HR2000 Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.049" (1.25mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - microSD™ | Contact Finish Gold |
Number of Positions 10 (8 + 2) | Base Product Number |
Connector Type Connector and Ejector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,43000 Kč | 54,43 Kč |
| 10 | 46,27800 Kč | 462,78 Kč |
| 25 | 43,37960 Kč | 1 084,49 Kč |
| 50 | 41,30640 Kč | 2 065,32 Kč |
| 100 | 39,33350 Kč | 3 933,35 Kč |
| 250 | 36,86920 Kč | 9 217,30 Kč |
| 500 | 35,10940 Kč | 17 554,70 Kč |
| 1 000 | 33,72772 Kč | 33 727,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,83916 Kč | 63 678,32 Kč |
| 4 000 | 30,32098 Kč | 121 283,92 Kč |
| 6 000 | 29,46677 Kč | 176 800,62 Kč |
| Unit Price without VAT: | 54,43000 Kč |
|---|---|
| Unit Price with VAT: | 65,86030 Kč |











