



SRCN2A16-7S | |
|---|---|
DigiKey Part Number | 670-1133-ND |
Manufacturer | |
Manufacturer Product Number | SRCN2A16-7S |
Description | CONN RCPT FMALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Current Rating (Amps) 10A |
Shell Size - Insert 16-7 | Voltage Rating 250VAC, 350VDC |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 85°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Plastic |
Fastening Type Threaded | Applications Communication Systems, Telecommunications, Test Equipment & Measurement |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 107,21600 Kč | 1 072,16 Kč |
| 25 | 100,49640 Kč | 2 512,41 Kč |
| 50 | 95,70040 Kč | 4 785,02 Kč |
| 100 | 91,12920 Kč | 9 112,92 Kč |
| 250 | 85,42492 Kč | 21 356,23 Kč |
| 500 | 81,35004 Kč | 40 675,02 Kč |
| 1 000 | 77,46981 Kč | 77 469,81 Kč |
| 2 500 | 72,62604 Kč | 181 565,10 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |







