



SRCN2A21-10P | |
|---|---|
DigiKey Part Number | 670-1134-ND |
Manufacturer | |
Manufacturer Product Number | SRCN2A21-10P |
Description | CONN RCPT MALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 10A |
Shell Size - Insert 21-10 | Voltage Rating 250VAC, 350VDC |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 85°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Plastic |
Fastening Type Threaded | Applications Communication Systems, Telecommunications, Test Equipment & Measurement |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 140,24600 Kč | 1 402,46 Kč |
| 25 | 131,44760 Kč | 3 286,19 Kč |
| 50 | 125,17320 Kč | 6 258,66 Kč |
| 100 | 119,19720 Kč | 11 919,72 Kč |
| 250 | 111,73624 Kč | 27 934,06 Kč |
| 500 | 106,40652 Kč | 53 203,26 Kč |
| 1 000 | 101,33278 Kč | 101 332,78 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |






