
SRCN2A16-7P | |
|---|---|
DigiKey Part Number | 670-1132-ND |
Manufacturer | |
Manufacturer Product Number | SRCN2A16-7P |
Description | CONN RCPT MALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Current Rating (Amps) 10A |
Shell Size - Insert 16-7 | Voltage Rating 250VAC, 350VDC |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 85°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Plastic |
Fastening Type Threaded | Applications Communication Systems, Telecommunications, Test Equipment & Measurement |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 10 | 101,25200 Kč | 1 012,52 Kč |
| 25 | 94,89400 Kč | 2 372,35 Kč |
| 50 | 90,36280 Kč | 4 518,14 Kč |
| 100 | 86,04770 Kč | 8 604,77 Kč |
| 250 | 80,66088 Kč | 20 165,22 Kč |
| 500 | 76,81236 Kč | 38 406,18 Kč |
| 1 000 | 73,14884 Kč | 73 148,84 Kč |
| 2 500 | 68,57493 Kč | 171 437,32 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |




