



SRCN2A13-3S | |
|---|---|
DigiKey Part Number | 670-1127-ND |
Manufacturer | |
Manufacturer Product Number | SRCN2A13-3S |
Description | CONN RCPT FMALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Current Rating (Amps) 10A |
Shell Size - Insert 13-3 | Voltage Rating 250VAC, 350VDC |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 85°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Plastic |
Fastening Type Threaded | Applications Communication Systems, Telecommunications, Test Equipment & Measurement |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| 10 | 117,23200 Kč | 1 172,32 Kč |
| 25 | 109,89520 Kč | 2 747,38 Kč |
| 50 | 104,64560 Kč | 5 232,28 Kč |
| 100 | 99,64810 Kč | 9 964,81 Kč |
| 250 | 93,41004 Kč | 23 352,51 Kč |
| 500 | 88,95382 Kč | 44 476,91 Kč |
| 1 000 | 84,71181 Kč | 84 711,81 Kč |
| 2 500 | 79,41519 Kč | 198 537,97 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |





