



SRCN2A13-3P | |
|---|---|
DigiKey Part Number | 670-1126-ND |
Manufacturer | |
Manufacturer Product Number | SRCN2A13-3P |
Description | CONN RCPT MALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Current Rating (Amps) 10A |
Shell Size - Insert 13-3 | Voltage Rating 250VAC, 350VDC |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 85°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Plastic |
Fastening Type Threaded | Applications Communication Systems, Telecommunications, Test Equipment & Measurement |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 Kč | 165,46 Kč |
| 10 | 140,68700 Kč | 1 406,87 Kč |
| 25 | 131,86760 Kč | 3 296,69 Kč |
| 50 | 125,57220 Kč | 6 278,61 Kč |
| 100 | 119,57730 Kč | 11 957,73 Kč |
| 250 | 112,09404 Kč | 28 023,51 Kč |
| 500 | 106,74712 Kč | 53 373,56 Kč |
| 1 000 | 101,65699 Kč | 101 656,99 Kč |
| Unit Price without VAT: | 165,46000 Kč |
|---|---|
| Unit Price with VAT: | 200,20660 Kč |



