



SRCN6A13-3S | |
|---|---|
DigiKey Part Number | 670-1142-ND |
Manufacturer | |
Manufacturer Product Number | SRCN6A13-3S |
Description | CONN PLUG FMALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 3 | Voltage Rating 250VAC, 350VDC |
Shell Size - Insert 13-3 | Cable Opening 0.335" (8.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Nickel |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Plastic |
Primary Material Metal | Applications Communication Systems, Telecommunications, Test Equipment & Measurement |
Shell Material Aluminum Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 206060-1 | TE Connectivity AMP Connectors | 6 838 | A1300-ND | 143,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,82000 Kč | 210,82 Kč |
| 10 | 179,11300 Kč | 1 791,13 Kč |
| 25 | 167,88320 Kč | 4 197,08 Kč |
| 50 | 159,87040 Kč | 7 993,52 Kč |
| 100 | 152,23760 Kč | 15 223,76 Kč |
| 250 | 142,71164 Kč | 35 677,91 Kč |
| 500 | 135,90536 Kč | 67 952,68 Kč |
| 1 000 | 129,42558 Kč | 129 425,58 Kč |
| Unit Price without VAT: | 210,82000 Kč |
|---|---|
| Unit Price with VAT: | 255,09220 Kč |




