
SRCN1A13-3P | |
|---|---|
DigiKey Part Number | 670-1110-ND |
Manufacturer | |
Manufacturer Product Number | SRCN1A13-3P |
Description | CONN RCPT MALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 3 | Voltage Rating 250VAC, 350VDC |
Shell Size - Insert 13-3 | Cable Opening 0.335" (8.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Nickel |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Plastic |
Primary Material Metal | Applications Communication Systems, Telecommunications, Test Equipment & Measurement |
Shell Material Aluminum Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 10 | 144,67600 Kč | 1 446,76 Kč |
| 25 | 135,61360 Kč | 3 390,34 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |


