Socket Contact Tin 17-18 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 17-18 AWG Crimp Stamped
MX81 Series | Compact Automotive Connector

MX80S08K3F1

DigiKey Part Number
670-MX80S08K3F1TR-ND - Tape & Reel (TR)
670-MX80S08K3F1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MX80S08K3F1
Description
CONN SOCKET 0.75-1.0MM2 CRIMP TI
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-18 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JAE Electronics
Contact Termination
Crimp
Series
Wire Gauge
17-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 745
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
103,92100 Kč39,21 Kč
253,66240 Kč91,56 Kč
503,48700 Kč174,35 Kč
1003,32230 Kč332,23 Kč
2503,11332 Kč778,33 Kč
5002,96440 Kč1 482,20 Kč
1 0002,82279 Kč2 822,79 Kč
2 5002,64581 Kč6 614,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0002,43725 Kč19 498,00 Kč
16 0002,32090 Kč37 134,40 Kč
24 0002,25547 Kč54 131,28 Kč
40 0002,17567 Kč87 026,80 Kč
56 0002,12467 Kč118 981,52 Kč
80 0002,07191 Kč165 752,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč