
MX31135NQA | |
|---|---|
DigiKey Part Number | MX31135NQA-ND |
Manufacturer | |
Manufacturer Product Number | MX31135NQA |
Description | CONN HEADER BRD EDGE 135POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Through Hole, Right Angle 135 position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 4 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.157" (4.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.886" (22.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Features | Mounting Flange | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,49000 Kč | 318,49 Kč |
| 10 | 270,66100 Kč | 2 706,61 Kč |
| 25 | 253,70320 Kč | 6 342,58 Kč |
| 50 | 241,59080 Kč | 12 079,54 Kč |
| 100 | 230,06390 Kč | 23 006,39 Kč |
| 300 | 212,91793 Kč | 63 875,38 Kč |
| 500 | 205,38864 Kč | 102 694,32 Kč |
| 1 000 | 195,59828 Kč | 195 598,28 Kč |
| Unit Price without VAT: | 318,49000 Kč |
|---|---|
| Unit Price with VAT: | 385,37290 Kč |







