
MX23A12XF1 | |
|---|---|
DigiKey Part Number | 670-1685-ND |
Manufacturer | |
Manufacturer Product Number | MX23A12XF1 |
Description | CONN FRONT CAP 12POS SKT HOUSING |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Front For MX23A Series |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover), Front |
Manufacturer JAE Electronics | Number of Positions 12 |
Series | For Use With/Related Products MX23A Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,74900 Kč | 317,49 Kč |
| 25 | 29,75840 Kč | 743,96 Kč |
| 50 | 28,33060 Kč | 1 416,53 Kč |
| 100 | 26,97820 Kč | 2 697,82 Kč |
| 250 | 25,28748 Kč | 6 321,87 Kč |
| 500 | 24,08050 Kč | 12 040,25 Kč |
| 2 000 | 21,83677 Kč | 43 673,54 Kč |
| 4 000 | 20,79527 Kč | 83 181,08 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |











