Socket Contact Tin 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M23S05K351

DigiKey Part Number
670-1682-2-ND - Tape & Reel (TR)
670-1682-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M23S05K351
Description
CONN SOCKET 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JAE Electronics
Contact Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 018
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
102,01600 Kč20,16 Kč
251,89000 Kč47,25 Kč
501,79740 Kč89,87 Kč
1001,71340 Kč171,34 Kč
2501,60508 Kč401,27 Kč
5001,52866 Kč764,33 Kč
1 0001,45537 Kč1 455,37 Kč
2 5001,36420 Kč3 410,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,29898 Kč6 494,90 Kč
10 0001,23695 Kč12 369,50 Kč
15 0001,20204 Kč18 030,60 Kč
25 0001,15948 Kč28 987,00 Kč
35 0001,13228 Kč39 629,80 Kč
50 0001,10414 Kč55 207,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč