Connector Cap (Cover), Front For MX23A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX23A18XF1

DigiKey Part Number
670-2464-ND
Manufacturer
Manufacturer Product Number
MX23A18XF1
Description
CONN FRONT CAP 18POS SOCKET HSNG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Front For MX23A Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Front
Manufacturer
JAE Electronics
Number of Positions
18
Series
For Use With/Related Products
MX23A Series
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 940
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1029,60700 Kč296,07 Kč
2527,75080 Kč693,77 Kč
5026,41960 Kč1 320,98 Kč
10025,15980 Kč2 515,98 Kč
25023,58244 Kč5 895,61 Kč
50022,45610 Kč11 228,05 Kč
1 50020,78130 Kč31 171,95 Kč
3 00019,78992 Kč59 369,76 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč