
MX23A12NF1 | |
|---|---|
DigiKey Part Number | 670-1683-ND |
Manufacturer | |
Manufacturer Product Number | MX23A12NF1 |
Description | CONN HEADER R/A 12POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | MX23A12NF1 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Insulation Height 0.720" (18.30mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Ingress Protection Waterproof |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| 10 | 114,29200 Kč | 1 142,92 Kč |
| 200 | 92,49515 Kč | 18 499,03 Kč |
| 600 | 85,59975 Kč | 51 359,85 Kč |
| 1 000 | 82,57275 Kč | 82 572,75 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |











