


MA01R030VABBR600 | |
|---|---|
DigiKey Part Number | 670-MA01R030VABBR600TR-ND - Tape & Reel (TR) 670-MA01R030VABBR600CT-ND - Cut Tape (CT) 670-MA01R030VABBR600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R030VABBR600 |
Description | RIGID SIDE B2B CONNECTOR, 30 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R030VABBR600 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 20mm |
Number of Positions 30 | Height Above Board 0.260" (6.60mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 78,56300 Kč | 785,63 Kč |
| 25 | 73,64480 Kč | 1 841,12 Kč |
| 50 | 70,12460 Kč | 3 506,23 Kč |
| 100 | 66,77720 Kč | 6 677,72 Kč |
| 250 | 62,59568 Kč | 15 648,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 58,84692 Kč | 35 308,15 Kč |
| 1 200 | 56,04029 Kč | 67 248,35 Kč |
| 1 800 | 54,46124 Kč | 98 030,23 Kč |
| 3 000 | 52,53570 Kč | 157 607,10 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |











