30 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA01F030VACBR150

DigiKey Part Number
670-MA01F030VACBR150TR-ND - Tape & Reel (TR)
670-MA01F030VACBR150CT-ND - Cut Tape (CT)
670-MA01F030VACBR150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA01F030VACBR150
Description
CONN FLOATING SIDE STR 30 POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
MA01F030VACBR150 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
20mm
Number of Positions
30
Height Above Board
0.720" (18.30mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,53000 Kč110,53 Kč
1093,99600 Kč939,96 Kč
2588,09360 Kč2 202,34 Kč
5083,88920 Kč4 194,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15077,62973 Kč11 644,46 Kč
30073,92440 Kč22 177,32 Kč
45071,84071 Kč32 328,32 Kč
75069,29893 Kč51 974,20 Kč
1 05067,67411 Kč71 057,82 Kč
1 50065,99431 Kč98 991,46 Kč
Manufacturers Standard Package
Unit Price without VAT:110,53000 Kč
Unit Price with VAT:133,74130 Kč