


MA01F030VABBR300 | |
|---|---|
DigiKey Part Number | 670-MA01F030VABBR300TR-ND - Tape & Reel (TR) 670-MA01F030VABBR300CT-ND - Cut Tape (CT) 670-MA01F030VABBR300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01F030VABBR300 |
Description | FLOATING SIDE B2B CONNECTOR, 30 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01F030VABBR300 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 14mm |
Number of Positions 30 | Height Above Board 0.484" (12.29mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 10 | 82,08100 Kč | 820,81 Kč |
| 25 | 76,93680 Kč | 1 923,42 Kč |
| 50 | 73,26200 Kč | 3 663,10 Kč |
| 100 | 69,76380 Kč | 6 976,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 64,55977 Kč | 19 367,93 Kč |
| 600 | 61,47970 Kč | 36 887,82 Kč |
| 900 | 59,74678 Kč | 53 772,10 Kč |
| 1 500 | 57,63363 Kč | 86 450,44 Kč |
| 2 100 | 56,28284 Kč | 118 193,96 Kč |
| 3 000 | 54,88597 Kč | 164 657,91 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |











