40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
JAE MA01 Series Floating Board-to-Board Connectors | Datasheet Preview

MA01F040VABBR300

DigiKey Part Number
670-MA01F040VABBR300TR-ND - Tape & Reel (TR)
670-MA01F040VABBR300CT-ND - Cut Tape (CT)
670-MA01F040VABBR300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA01F040VABBR300
Description
FLOATING SIDE B2B CONNECTOR, 40
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
MA01F040VABBR300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Center Strip Contacts
Height Above Board
0.484" (12.29mm)
Number of Positions
40
Base Product Number
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 167
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,46000 Kč123,46 Kč
10104,86100 Kč1 048,61 Kč
2598,27960 Kč2 456,99 Kč
5093,58700 Kč4 679,35 Kč
10089,11760 Kč8 911,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30082,47030 Kč24 741,09 Kč
60078,53625 Kč47 121,75 Kč
90076,32326 Kč68 690,93 Kč
1 50073,62423 Kč110 436,35 Kč
2 10071,89904 Kč150 987,98 Kč
Manufacturers Standard Package
Unit Price without VAT:123,46000 Kč
Unit Price with VAT:149,38660 Kč