
AZ-17PMMP-QC8001 | |
|---|---|
DigiKey Part Number | 1754-AZ-17PMMP-QC8001-ND |
Manufacturer | |
Manufacturer Product Number | AZ-17PMMP-QC8001 |
Description | X-LOK MINI SIZE PANEL CONN 1.5A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 (Data) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 (Data) | |
Shell Size - Insert | A | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,35000 Kč | 230,35 Kč |
| 10 | 195,72200 Kč | 1 957,22 Kč |
| 25 | 183,46360 Kč | 4 586,59 Kč |
| 50 | 174,70760 Kč | 8 735,38 Kč |
| 180 | 159,61278 Kč | 28 730,30 Kč |
| 360 | 152,00161 Kč | 54 720,58 Kč |
| 540 | 147,71859 Kč | 79 768,04 Kč |
| 1 080 | 140,67610 Kč | 151 930,19 Kč |
| Unit Price without VAT: | 230,35000 Kč |
|---|---|
| Unit Price with VAT: | 278,72350 Kč |











