Socket Contact Tin Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M34S75C4F4

DigiKey Part Number
670-2270-2-ND - Tape & Reel (TR)
670-2270-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M34S75C4F4
Description
CONN SOCKET CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 404
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,99000 Kč39,90 Kč
253,72920 Kč93,23 Kč
503,55280 Kč177,64 Kč
1003,38070 Kč338,07 Kč
2503,16900 Kč792,25 Kč
5003,01700 Kč1 508,50 Kč
1 0002,87295 Kč2 872,95 Kč
2 5002,69278 Kč6 731,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,49185 Kč18 688,88 Kč
15 0002,37289 Kč35 593,35 Kč
22 5002,30598 Kč51 884,55 Kč
37 5002,22440 Kč83 415,00 Kč
52 5002,17225 Kč114 043,12 Kč
75 0002,11830 Kč158 872,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč